Part Details for CA70C3843IMT by CTS Corporation
Overview of CA70C3843IMT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA70C3843IMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA70C3843IMT-ND
|
DigiKey | XTAL OSC XO 38.4000MHZ HCMOS TTL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0845 | Buy Now |
DISTI #
CA70C3843IMT
|
Avnet Americas | Automotive Grade Clock Oscillator 38.4MHz 50ppm 1.8VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA70C3843IMT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7095 / $1.0993 | Buy Now |
DISTI #
774-CA70C3843IMT
|
Mouser Electronics | Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 38.4000MHz, +1.8V, Stab 50ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$1.0200 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8560 / $1.0710 | Buy Now |
DISTI #
CA70C3843IMT
|
Avnet Americas | Automotive Grade Clock Oscillator 38.4MHz 50ppm 1.8VDC HCMOS 4-Pin Surface Mount Automotive T/R - Tape and Reel (Alt: CA70C3843IMT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7095 / $1.0993 | Buy Now |
Part Details for CA70C3843IMT
CA70C3843IMT CAD Models
CA70C3843IMT Part Data Attributes:
|
CA70C3843IMT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CA70C3843IMT
CTS Corporation
HCMOS Output Clock Oscillator, 38.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 5 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CA70C3843IMT
This table gives cross-reference parts and alternative options found for CA70C3843IMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA70C3843IMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO3HSKBM38.4-T2 | HCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CA70C3843IMT vs FO3HSKBM38.4-T2 |
CA20C3843GMR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | CA70C3843IMT vs CA20C3843GMR |
CA25C3843IMR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | CA70C3843IMT vs CA25C3843IMR |
CA20C3843HMR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | CA70C3843IMT vs CA20C3843HMR |
FO1HSLBM38.4-T3 | HCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CA70C3843IMT vs FO1HSLBM38.4-T3 |
CA25C3843HMR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | CA70C3843IMT vs CA25C3843HMR |
FO8HSLBM38.4-T3 | HCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CA70C3843IMT vs FO8HSLBM38.4-T3 |
CA25C3843GMR | HCMOS Output Clock Oscillator, 38.4MHz Nom, | CTS Corporation | CA70C3843IMT vs CA25C3843GMR |