Part Details for CA70P15003INT by CTS Corporation
Overview of CA70P15003INT by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA70P15003INT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA70P15003INT
|
Avnet Americas | - Tape and Reel (Alt: CA70P15003INT) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CA70P15003INT
|
Mouser Electronics | Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] LVPECL Clock, 150.0000MHz, +2.5V, Stab 50ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3000 / $11.7600 | Buy Now |