Part Details for CA76039490 by Switchcraft Conxall
Overview of CA76039490 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA76039490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0769
|
Newark | Power Plug Cable Assembly, End A: Standard (5A) Plug 0.100 In (2.5 Mm) Pin, Straight Overmold, End B: Blunt Cut, 404 In (10M) Length |Switchcraft/conxall CA76039490 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8300 / $32.9400 | Buy Now |
DISTI #
137-CA76039490-ND
|
DigiKey | CBL ASSY 2.5MM PLG-CBL RND 32.8' Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9509 | Buy Now |
DISTI #
502-CA76039490
|
Mouser Electronics | DC Power Cords Plug 0.100 in p Strt Blunt Cut 404 in RoHS: Compliant | 0 |
|
$25.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1000 / $48.3900 | Buy Now |
DISTI #
000000000006092601
|
Sager | DC Power Cords Plug 0.100 in p Strt Blunt Cut 404 in Min Qty: 100 | 0 |
|
$27.0900 | Buy Now |