Part Details for CA7641N001 by TE Connectivity
Overview of CA7641N001 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA7641N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CA7641N001-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 10 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
400 In Stock |
|
$7.3200 / $7.7600 | Buy Now |
DISTI #
CA7641N001-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4397 | Buy Now |
DISTI #
CA7641N001
|
Avnet Americas | Cable Accessories Insulation Sleeve Fluoropolymer Transparent Blue - Bulk (Alt: CA7641N001) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$5.9944 / $7.2136 | Buy Now |
DISTI #
650-CA7641N001
|
Mouser Electronics | Solder Sleeves & Shield Tubing S200-3-9030CS2904 | 60 |
|
$6.3300 / $9.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Box | 0Box |
|
$6.5200 | Buy Now |
DISTI #
RYCS200-3-9030CS2904
|
Heilind Electronics | CA7641N001 | Americas - 0 in Stock |
|
$5.1045 / $7.5821 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Insulation Sleeve Fluoropolymer Transparent Blue RoHS: Compliant |
647 In Stock |
|
$4.5800 / $7.8100 | Buy Now |
DISTI #
CA7641N001
|
TTI | Solder Sleeves & Shield Tubing S200-3-9030CS2904 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 300 In Stock |
|
$4.4700 / $7.0600 | Buy Now |
DISTI #
CA7641N001
|
Avnet Americas | Cable Accessories Insulation Sleeve Fluoropolymer Transparent Blue - Bulk (Alt: CA7641N001) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$5.9944 / $7.2136 | Buy Now |
DISTI #
RYCS200-3-9030CS2904
|
Interstate Connecting Components | CA7641N001 | 0 |
|
$5.1045 / $7.5821 | Buy Now |