Part Details for CA767KS39490 by Switchcraft Conxall
Overview of CA767KS39490 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA767KS39490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0797
|
Newark | Power Plug Cable Assembly, End A: Standard (5A) Twist-Lock/Ip68 Plug 0.084 In (2.1 Mm) Pin, Straight Overmold, End B: Blunt Cut, 404 In (10M) Length |Switchcraft/conxall CA767KS39490 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7400 / $37.0000 | Buy Now |
DISTI #
137-CA767KS39490-ND
|
DigiKey | CBL ASSY 2.1MM PLG-CBL RND 32.8' Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1436 | Buy Now |
DISTI #
502-CA767KS39490
|
Mouser Electronics | DC Power Cords Twist-LckPlg 0.084in Strt Blunt 404in RoHS: Compliant | 0 |
|
$29.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.9400 / $54.3400 | Buy Now |
DISTI #
000000000006092636
|
Sager | DC Power Cords Twist-LckPlg 0.084in Strt Blunt 404in Min Qty: 100 | 0 |
|
$36.4200 | Buy Now |