Part Details for CA801/3 by Altech Corporation
Overview of CA801/3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CA801/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2585
|
Newark | Jumper, Push-In, 8Mm Spacing, 2 Pole |Altech CA801/3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.6400 | Buy Now |
DISTI #
1920-CA801/3-ND
|
DigiKey | JUMPER, PUSH-IN, 8MM SPACING, 2 Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1706 | Buy Now |
DISTI #
845-CA801/3
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Push-in Jmpr 10pole RoHS: Compliant | 0 |
|
$0.9890 / $1.2100 | Order Now |
DISTI #
70077684
|
RS | Adjacent Jumper Term Blk for Spring Clamp CSC6T 1-2 | Altech Corp CA801/3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$0.9950 / $1.2920 | Buy Now |
|
Powell Electronics | Jumper, Push-In, 8mm spacing, 2 pole Min Qty: 100 | 66 |
|
$1.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$0.9950 / $1.2920 | Buy Now |
DISTI #
10122569
|
TestEquity LLC | Altech CA801/3 Terminal Block, Screw Clamp Adjacent Jumper, Terminal CSC6T | 0 |
|
$1.4600 | Buy Now |