Part Details for CA801/5 by Altech Corporation
Overview of CA801/5 by Altech Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA801/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2587
|
Newark | Jumper, Push-In, 12Mm Spacing, 2 Pole |Altech CA801/5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 / $8.1100 | Buy Now |
DISTI #
1920-1911-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7116 | Buy Now |
DISTI #
845-CA8015
|
Mouser Electronics | Circuit Breaker Accessories Jumper, Push-In, 12mm spacing, 2 pole | 0 |
|
$5.2300 / $5.7100 | Order Now |
DISTI #
V99:2348_19806270
|
Arrow Electronics | Shorting Link Jumper M 2 Position for terminal Block Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1717 | Americas - 100 |
|
$0.2231 / $0.8823 | Buy Now |
DISTI #
71162010
|
RS | Feed-Through/Multi-Connection Terminal Block Shorting Link/Jumpers 2 pole CSC16T | Altech Corp CA801/5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1500 / $7.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$4.8400 | Buy Now |
|
Onlinecomponents.com | Conn Shorting Link Jumper M 2 POS ST RoHS: Compliant |
95 In Stock 77 Factory Stock |
|
$4.7300 / $6.9000 | Buy Now |
DISTI #
29032212
|
Verical | Shorting Link Jumper M 2 Position for terminal Block Connector RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1717 | Americas - 100 |
|
$0.2231 | Buy Now |
DISTI #
60985409
|
Verical | Shorting Link Jumper M 2 Position for terminal Block Connector RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1231 | Americas - 95 |
|
$7.6329 / $8.9727 | Buy Now |
|
Powell Electronics | Jumper, Push-In, 12mm spacing, 2 pole Min Qty: 100 | 51 |
|
$628.0000 | Buy Now |