Part Details for CA801/A10 by Altech Corporation
Overview of CA801/A10 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA801/A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2576
|
Newark | Jumper, Push-In, 5Mm Spacing, 10 Pole |Altech CA801/A10 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $7.5500 | Buy Now |
DISTI #
1920-1912-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3480 | Buy Now |
DISTI #
845-CA801A10
|
Mouser Electronics | Circuit Breaker Accessories Jumper, Push-In, 5mm spacing, 10 pole | 0 |
|
$3.6100 / $4.1400 | Order Now |
DISTI #
V99:2348_19806273
|
Arrow Electronics | Push-In Jumper for Spring Terminal Blocks RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 85 |
|
$1.2810 | Buy Now |
DISTI #
70604248
|
RS | Jumpers / Bridges, 10 pole external jumper 5mm NULL | Altech Corp CA801/A10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 46 |
|
$3.7700 / $4.6300 | Buy Now |
|
Future Electronics | 10 pole external jumper 5mm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$3.7900 / $4.0300 | Buy Now |
|
Onlinecomponents.com | Jumpers / Bridges - 10 Pole External Jumper - 5mm - NULL. RoHS: Compliant | 392 Factory Stock |
|
$3.7200 / $4.5700 | Buy Now |
DISTI #
29532315
|
Verical | Push-In Jumper for Spring Terminal Blocks RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1820 | Americas - 85 |
|
$1.2810 | Buy Now |
|
Powell Electronics | Jumper, Push-In, 5mm spacing, 10 pole Min Qty: 50 | 259 |
|
$4.7800 | Buy Now |
|
Master Electronics | Jumpers / Bridges - 10 Pole External Jumper - 5mm - NULL. RoHS: Compliant | 392 Factory Stock |
|
$3.7200 / $4.5700 | Buy Now |