Part Details for CA801/A3 by Altech Corporation
Overview of CA801/A3 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA801/A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2579
|
Newark | Jumper, Push-In, 5Mm Spacing, 3 Pole |Altech CA801/A3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $4.2100 | Buy Now |
DISTI #
1920-1915-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
100 In Stock |
|
$2.0000 | Buy Now |
DISTI #
845-CA801A3
|
Mouser Electronics | Circuit Breaker Accessories Jumper, Push-In, 5mm spacing, 3 pole | 0 |
|
$2.0000 | Order Now |
DISTI #
V99:2348_19806282
|
Arrow Electronics | Push-In Jumper for Spring Terminal Blocks RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 100 |
|
$0.5563 | Buy Now |
DISTI #
71162192
|
RS | Triple Level Angular Spring Clamp Push In Jumpers 3 pole | Altech Corp CA801/A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 100 |
|
$2.0400 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | Conn Push In Jumper M 3 POS ST RoHS: Compliant | 120 Factory Stock |
|
$2.0700 / $2.7200 | Buy Now |
DISTI #
28995561
|
Verical | Push-In Jumper for Spring Terminal Blocks RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1825 | Americas - 100 |
|
$0.5563 | Buy Now |
|
Powell Electronics | Jumper, Push-In, 5mm spacing, 3 pole Min Qty: 50 | 79 |
|
$2.6700 | Buy Now |
|
Master Electronics | Conn Push In Jumper M 3 POS ST RoHS: Compliant | 120 Factory Stock |
|
$2.0700 / $2.7200 | Buy Now |
Part Details for CA801/A3
CA801/A3 CAD Models
CA801/A3 Part Data Attributes
|
CA801/A3
Altech Corporation
Buy Now
|
Compare Parts:
CA801/A3
Altech Corporation
|
Samacsys Manufacturer | Altech |