There are no models available for this part yet.
Overview of CA900MM-2M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA900MM-2M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M7608
|
Newark | Cable Assy, Hpdb68 Plug-Plug, 6.6 , Connector Type A:D Subminiature Plug Half Pitch, 68 Way, Connector Type B:D Subminiature Plug Half Pitch, 68 Way, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CA900MM-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$151.9900 | Buy Now | |
DISTI #
70423848
|
RS | Cable Assemblies, SCSI-3, HPDB68 Male / HPDB68 Male, Stright, 28 AWG, Gary | L-com CA900MM-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$151.9900 | Buy Now | |
Onlinecomponents.com | CBL. SCSI-3 HPDB68M/M 2MTR RoHS: Compliant | 0 |
|
$135.4200 / $145.4500 | Buy Now | ||
DISTI #
77733424
|
Verical | SCSI-3CABLE ASSEMBLY Min Qty: 1 Package Multiple: 1 | Americas - 267 |
|
$93.5940 / $155.9900 | Buy Now | |
DISTI #
CA900MM-2M
|
L-com US | SCSI-3 cables from L-com are manufactured to meet or exceed SCSI standards. Connectors are half pitch 68 position male on both ends with rugged molded backshells. Features double shielded cable (copper braid plus aluminum mylar foil) and 34 pair 28 AWG conductors for the highest quality. Thumbscrews are 2-56 threaded to fit most applications. Twisted pair cabling reduces cross talk. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 267 |
|
$93.5900 / $155.9900 | Buy Now |
CAD Models for CA900MM-2M by L-com Inc
Part Data Attributes for CA900MM-2M by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|