Part Details for CA91L860B-40CE by Tundra Semiconductor Corp
Overview of CA91L860B-40CE by Tundra Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2240C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 2.5A 98Mohm Cmfpak6 | |
ISL9440CEVAL1Z | Renesas Electronics Corporation | Triple, 180° Out-of-Phase, Step-Down PWM and Single Linear Controller Evaluation Board |
Price & Stock for CA91L860B-40CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCI BUS CONTROLLER, 256 Pin Plastic BGA | 116 |
|
$19.2000 / $24.0000 | Buy Now |
Part Details for CA91L860B-40CE
CA91L860B-40CE CAD Models
CA91L860B-40CE Part Data Attributes
|
CA91L860B-40CE
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CA91L860B-40CE
Tundra Semiconductor Corp
PCI Bus Controller, CMOS, PBGA256, PLASTIC, BGA-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Package Description | PLASTIC, BGA-256 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bus Compatibility | MC68360; MPC860 | |
Clock Frequency-Max | 40 MHz | |
Drive Interface Standard | IEEE 1149.1 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |