Part Details for CA9MA 9005 by ACP Technologies
Overview of CA9MA 9005 by ACP Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL9005-EVALZ | Analog Devices | Eval Board | |
ADL9005ACPZN-R7 | Analog Devices | DC to 28 GHz distributed LNA | |
DC9005B | Analog Devices | Eterna QuikEval Adaptor |
Price & Stock for CA9MA 9005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA9MA5
|
TME | Knob, shaft knob, white, 10mm, for mounting potentiometers Min Qty: 10 | 11421 |
|
$0.0399 / $0.1228 | Buy Now |