There are no models available for this part yet.
Overview of CA9MA 9009 by ACP Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9009DM/C | Rochester Electronics LLC | 9009DM/C | |
90098-130LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 60 Positions, Locator Mounting style. | |
90098-105TRLF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 10 Positions, Locator Mounting style. |
Price & Stock for CA9MA 9009 by ACP Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA9MA9
|
TME | Knob, thumbwheel, black, 13mm, for mounting potentiometers Min Qty: 10 | 5632 |
|
$0.0423 / $0.0972 | Buy Now |