Part Details for CAA251MF by L-com Inc
Overview of CAA251MF by L-com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for CAA251MF
CAA251MF CAD Models
CAA251MF Part Data Attributes
|
CAA251MF
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAA251MF
L-com Inc
Rectangular Connector Adapter, 68 Contacts(Side1), 50 Contacts(Side2), Cable Mount, Male-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 68 | |
Number of Contacts:Side 2 | 50 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |