Part Details for CAB P 604023 by FIBOX
Overview of CAB P 604023 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB P 604023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CABP604023
|
TME | Enclosure: wall mounting, X: 615mm, Y: 415mm, Z: 230mm, CAB, grey Min Qty: 1 | 0 |
|
$200.5900 / $227.3300 | RFQ |