Part Details for CAB PC 203018 T3B by FIBOX
Overview of CAB PC 203018 T3B by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB PC 203018 T3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CABPC203018T3B
|
TME | Enclosure: wall mounting, X: 200mm, Y: 300mm, Z: 180mm, CAB, grey Min Qty: 1 | 0 |
|
$94.6000 / $107.2200 | RFQ |