Part Details for CAB PC 304018 G by FIBOX
Overview of CAB PC 304018 G by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB PC 304018 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C7649
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:300Mm, External Width - Metric:400Mm, External Depth - Metric:180Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Fibox CAB PC 304018 G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.2000 / $215.0500 | Buy Now |
DISTI #
CABPC304018G
|
TME | Enclosure: wall mounting, X: 300mm, Y: 400mm, Z: 180mm, CAB, grey Min Qty: 1 | 0 |
|
$116.1000 / $131.5800 | RFQ |