There are no models available for this part yet.
Overview of CAB PC 604022 T3B by FIBOX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CAB PC 604022 T3B by FIBOX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CABPC604022T3B
|
TME | Enclosure: wall mounting, X: 400mm, Y: 600mm, Z: 220mm, CAB, grey Min Qty: 1 | 0 |
|
$307.8200 / $348.5900 | RFQ |