Part Details for CAB PCQ 403023 G by FIBOX
Overview of CAB PCQ 403023 G by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB PCQ 403023 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CABPCQ403023G
|
TME | Enclosure: multipurpose, X: 300mm, Y: 400mm, Z: 230mm, QUICK, grey Min Qty: 1 | 0 |
|
$129.7500 / $147.0500 | RFQ |