Part Details for CAB PCQ 403023 T by FIBOX
Overview of CAB PCQ 403023 T by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB PCQ 403023 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364046
|
Verical | CAB PCQ 403023 T Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$166.9220 / $189.1820 | Buy Now |
DISTI #
CABPCQ403023T
|
TME | Enclosure: multipurpose, X: 300mm, Y: 400mm, Z: 230mm, QUICK, grey Min Qty: 1 | 6 |
|
$132.4700 / $150.1400 | Buy Now |