Part Details for CAB PCQ 404017 T by FIBOX
Overview of CAB PCQ 404017 T by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB PCQ 404017 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365262
|
Verical | CAB PCQ 404017 T Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$205.4366 / $211.3913 | Buy Now |
DISTI #
CABPCQ404017T
|
TME | Enclosure: multipurpose, X: 400mm, Y: 400mm, Z: 170mm, QUICK, grey Min Qty: 1 | 3 |
|
$142.4800 / $161.4700 | Buy Now |