Part Details for CAB PCQ 604021 G by FIBOX
Overview of CAB PCQ 604021 G by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB PCQ 604021 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CABPCQ604021G
|
TME | Enclosure: multipurpose, X: 400mm, Y: 600mm, Z: 210mm, QUICK, grey Min Qty: 1 | 0 |
|
$246.7700 / $281.3200 | RFQ |