Part Details for CAB-15108 by SparkFun Electronics
Overview of CAB-15108 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1510-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1510-822MED | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 6561 | |
XAL1510-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 6561 |
Price & Stock for CAB-15108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-CAB-15108-ND
|
DigiKey | ZHR CABLE 5-PIN 1.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
140 In Stock |
|
$3.5000 | Buy Now |
DISTI #
474-CAB-15108
|
Mouser Electronics | SparkFun Accessories Breadboard to JST-ZHR Cable - 5-pin x 1.5mm Pitch | 425 |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | JST-ZHR Cable - 5-pin, 1.5mm RoHS: Compliant | 0 |
|
$3.3100 / $5.0200 | Buy Now |