Part Details for CAB.952 by Taoglas Antenna Solutions
Overview of CAB.952 by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB.952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1286-ND
|
DigiKey | CBL ASSY SMA-NTYPE JACK-PLG 9.8' Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.7603 | Buy Now |
DISTI #
CAB.952
|
Avnet Americas | N TYPE JACK WITH O-RING TO 3000MM(9.84FT) RG-316 TO SMA(M) - Bag (Alt: CAB.952) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-CAB.952
|
Mouser Electronics | RF Cable Assemblies CAB.952 N Type Jack with O-Ring to 3000mm(9.84ft) RG-316 to SMA(M) RoHS: Compliant | 0 |
|
$38.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$39.3200 | Buy Now |
|
Onlinecomponents.com | CAB.952 N Type Jack with O-Ring to 3000mm(9.84ft) RG-316 to SMA(M) | 0 |
|
$40.0200 / $109.6200 | Buy Now |
DISTI #
CAB.952
|
Avnet Americas | N TYPE JACK WITH O-RING TO 3000MM(9.84FT) RG-316 TO SMA(M) - Bag (Alt: CAB.952) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
CAB.952
|
Richardson RFPD | M2M ACCESSORY RoHS: Compliant Min Qty: 100 | 0 |
|
$41.3300 | Buy Now |
|
Symmetry Electronics | CAB.952 N Type Jack with O-Ring to 3000mm(9.84ft) RG-316 to SMA(M) Min Qty: 1 | 0 |
|
$42.1500 | Buy Now |