Part Details for CAB0217-0001 by Amphenol Fiber Systems International
Overview of CAB0217-0001 by Amphenol Fiber Systems International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB0217-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMFCAB0217-0001
|
Heilind Electronics | MT38999 Recept to MT, 24ch MM 50/125, 30 inches cabl | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMFCAB0217-0001
|
Interstate Connecting Components | MT38999 Recept to MT, 24ch MM 50/125, 30 inches cabl | 0 |
|
Buy Now |