Part Details for CACN-3A-1-5 (ALTERNATE: 2247681) by Festo
Overview of CACN-3A-1-5 (ALTERNATE: 2247681) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CACN-3A-1-5 (ALTERNATE: 2247681)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71190861
|
RS | Power Supply Unit, 1PH 100/240V in, 24V 5A out | Festo CACN-3A-1-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$250.3200 | RFQ |