Part Details for CAD-1090 by Quest Technology International Inc
Overview of CAD-1090 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CQCC32, LCC-32 | |
MD28F010-90 | Rochester Electronics LLC | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | |
TN28F010-90-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Price & Stock for CAD-1090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121563
|
RS | F-FEMALE TO PUSH-ON F-MALE ADAPTER | Quest Technology International Inc. CAD-1090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.4900 | RFQ |
|
Onlinecomponents.com | Conn Type F Adapter F/M ST RoHS: Compliant |
10 In Stock |
|
$1.1100 / $6.3800 | Buy Now |
|
Master Electronics | Conn Type F Adapter F/M ST RoHS: Compliant |
10 In Stock |
|
$1.1100 / $6.3800 | Buy Now |
DISTI #
10137439
|
TestEquity LLC | Quest Technology CAD-1090 (F) Intra-Adapter, 75 Ohm, F (F) to Push-On F (M), Silver | 0 |
|
$1.6400 | Buy Now |