There are no models available for this part yet.
Overview of CAD-1115 by Quest Technology International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for CAD-1115 by Quest Technology International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70121564
|
RS | RCA MALE TO F-FEMALE ADAPTER | Quest Technology International Inc. CAD-1115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.6800 | RFQ | |
Onlinecomponents.com | RCA-Type F Adapter M/F 2/2 POS ST RoHS: Compliant |
7 In Stock |
|
$1.1900 / $5.6500 | Buy Now | ||
Master Electronics | RCA-Type F Adapter M/F 2/2 POS ST RoHS: Compliant |
7 In Stock |
|
$1.1900 / $5.6500 | Buy Now | ||
DISTI #
10137442
|
TestEquity LLC | Quest Technology CAD-1115 Coax Inter-Adapter, 75 Ohm, F (F) to RCA (M), Silver | 0 |
|
$1.8400 | Buy Now |