Part Details for CAD-1120 by Quest Technology International Inc
Overview of CAD-1120 by Quest Technology International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT |
Price & Stock for CAD-1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Type F-PAL Adapter F/M ST RoHS: Compliant |
4 In Stock |
|
$1.0900 / $5.1700 | Buy Now |
|
Master Electronics | Conn Type F-PAL Adapter F/M ST RoHS: Compliant |
4 In Stock |
|
$1.0900 / $5.1700 | Buy Now |
DISTI #
10137443
|
TestEquity LLC | Quest Technology CAD-1120 Coax Inter-Adapter, 75 Ohm, F (F) to RCA (M), Euro Style, Silver | 0 |
|
$1.6000 | Buy Now |