There are no models available for this part yet.
Overview of CAD-1300 by Quest Technology International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for CAD-1300 by Quest Technology International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $1.4900 | Buy Now |