Part Details for CAD-1340 by Quest Technology International Inc
Overview of CAD-1340 by Quest Technology International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for CAD-1340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6500 / $3.7600 | Buy Now |