There are no models available for this part yet.
Overview of CAD-1390 by Quest Technology International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5353, |
Price & Stock for CAD-1390 by Quest Technology International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $1.7000 | Buy Now |