Part Details for CAD06S1201 by Amphenol Corporation
Overview of CAD06S1201 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CAD06S1201 | Amphenol Communications Solutions | Sim Card connector, With Switch, Reel Packaging, 6 Positions, 2.00mm Height. |
Price & Stock for CAD06S1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAD06S1201
|
Avnet Americas | Connector Sim and Smart Card 6 Position Surface Mount Solder T/R - Tape and Reel (Alt: CAD06S1201) Min Qty: 22000 Package Multiple: 2750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-CAD06S1201
|
Mouser Electronics | Memory Card Connectors S2@SIMCARD 6+2 CONNECTOR | 0 |
|
$0.8100 | Order Now |