Part Details for CAD1109010 by Belden Inc
Overview of CAD1109010 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAD1109010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL25064-ND
|
DigiKey | PATCHC 28AWG CAT6A CMR WHI 10F Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7700 | Buy Now |
DISTI #
566-CAD1109010
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHC 28AWG CAT6A CMR WHI 10F | 0 |
|
$24.2100 / $25.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$19.7200 / $25.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$19.7200 / $25.4300 | Buy Now |