There are no models available for this part yet.
Overview of CAD326B7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CAD326B7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-CAD326B7-ND
|
DigiKey | RELAY GEN PURPOSE 5PST 10A 24V Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$77.2100 | Buy Now | |
DISTI #
71419143
|
RS | Control Relay, 3NO 2NC, 690V, 24VAC control, TeSys Deca Series | Schneider Electric CAD326B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9800 | RFQ | |
DISTI #
CAD326B7
|
TME | Contactor: 5-pole, NC x2 + NO x3, 24VAC, 10A, CAD,TeSys D, W: 45mm Min Qty: 1 | 0 |
|
$59.7600 / $70.4300 | RFQ |
CAD Models for CAD326B7 by Schneider Electric
Part Data Attributes for CAD326B7 by Schneider Electric
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|