There are no models available for this part yet.
Overview of CAD326BD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CAD326BD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89H3900
|
Newark | Relay 600V 10Amp Tesys Options Rohs Compliant: Yes |Schneider Electric CAD326BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7600 / $103.7200 | Buy Now | |
DISTI #
4008-CAD326BD-ND
|
DigiKey | RELAY GEN PURPOSE 5PST 10A 24V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$136.9700 | Buy Now | |
DISTI #
71122311
|
RS | Control Relay, 3NO 2NC, 690V, 24VDC control, TeSys Deca Series | Schneider Electric CAD326BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$142.4500 | Buy Now |
CAD Models for CAD326BD by Schneider Electric
Part Data Attributes for CAD326BD by Schneider Electric
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|