Part Details for CAD326BDS135 by Schneider Electric
Overview of CAD326BDS135 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAD326BDS135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M8736
|
Newark | Relay 600V 10Amp W/O Suppressor |Schneider Electric CAD326BDS135 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.1400 / $154.8400 | Buy Now |
DISTI #
4008-CAD326BDS135-ND
|
DigiKey | TESYS AUX CTR 3F 2O RING TERM 24 Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$136.9700 | Buy Now |
DISTI #
71122312
|
RS | Control Relay, 3NO 2NC, 600V, 24VDC control, TeSys Deca Series | Schneider Electric CAD326BDS135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 |
|
$139.7100 | Buy Now |