Part Details for CAD326F7 by Schneider Electric
Overview of CAD326F7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAD326F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M8296
|
Newark | Relay 600V 10Amp Tesys Options Rohs Compliant: Yes |Schneider Electric CAD326F7 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5000 / $58.1800 | Buy Now |
DISTI #
4008-CAD326F7-ND
|
DigiKey | RELAY GEN PURPOSE 5PST 10A 110V Min Qty: 16 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$72.6713 | Buy Now |
DISTI #
71419145
|
RS | Control Relay, 3NO 2NC, 690V, 110VAC control, TeSys Deca Series | Schneider Electric CAD326F7 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$73.4000 | RFQ |