Part Details for CAD326FD by Schneider Electric
Overview of CAD326FD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CAD326FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H3902
|
Newark | Relay 600V 10Amp Tesys Options Rohs Compliant: Yes |Schneider Electric CAD326FD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7600 / $103.7200 | Buy Now |
DISTI #
4008-CAD326FD-ND
|
DigiKey | TESYS AUXILIARY CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$136.9700 | Buy Now |
DISTI #
71122317
|
RS | Control Relay, 3NO 2NC, 690V, 110VAC control, TeSys Deca Series | Schneider Electric CAD326FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$109.5800 / $136.9700 | RFQ |