Part Details for CAD326GD by Schneider Electric
Overview of CAD326GD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CAD326GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H3903
|
Newark | Relay 600V 10Amp Tesys Options Rohs Compliant: Yes |Schneider Electric CAD326GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.5800 / $99.5300 | Buy Now |
DISTI #
4008-CAD326GD-ND
|
DigiKey | RELAY GEN PURPOSE 5PST 10A 125V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$136.9700 | Buy Now |
DISTI #
71122318
|
RS | Control Relay, 3NO 2NC, 690V, 125VDC control, TeSys Deca Series | Schneider Electric CAD326GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$138.3400 | RFQ |