Part Details for CAD326M7 by Schneider Electric
Overview of CAD326M7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAD326M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2880
|
Newark | Relay 600V 10Amp Tesys Options Rohs Compliant: Yes |Schneider Electric CAD326M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1500 / $60.8200 | Buy Now |
DISTI #
4008-CAD326M7-ND
|
DigiKey | RELAY GEN PURPOSE 5PST 10A 220V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$77.2100 | Buy Now |
DISTI #
71122325
|
RS | Control Relay, 3NO 2NC, 690V, 220VAC control, TeSys Deca Series | Schneider Electric CAD326M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9800 | RFQ |
DISTI #
CAD326M7
|
TME | Contactor: 5-pole, NC x2 + NO x3, 220VAC, 10A, CAD,TeSys D, W: 45mm Min Qty: 1 | 0 |
|
$59.6500 / $70.3000 | RFQ |