Part Details for CAD326VD by Schneider Electric
Overview of CAD326VD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAD326VD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K9111
|
Newark | Relay, Contactor, 5Pst, 348Vdc, Din Rail, Load Current Inductive:-, Relay Mounting:Din Rail, Operating Voltage:690Vac, Contact Configuration:3Pst-No, Dpst-Nc, No. Of Poles:5 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric CAD326VD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.5700 / $123.5500 | Buy Now |
DISTI #
4008-CAD326VD-ND
|
DigiKey | RELAY GEN PURPOSE 5PST 10A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$136.9700 | Buy Now |
DISTI #
71122330
|
RS | Control Relay, 3NO 2NC, 690V, 348VDC control, TeSys Deca Series | Schneider Electric CAD326VD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$120.2700 | RFQ |