Part Details for CAF-3.1-1.2 by Talema Group LLC
Overview of CAF-3.1-1.2 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAF-3.1-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1144-ND
|
DigiKey | CMC 1.2MH 3.1A 2LN TH Min Qty: 750 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8133 | Buy Now |
DISTI #
CAF-3.1-1.2
|
TME | Inductor: wire, THT, 1.2mH, 3.1A, 38mΩ, 250VAC, -40÷125°C, ±30% Min Qty: 1 | 134 |
|
$2.0900 / $2.9500 | Buy Now |
Part Details for CAF-3.1-1.2
CAF-3.1-1.2 CAD Models
CAF-3.1-1.2 Part Data Attributes
|
CAF-3.1-1.2
Talema Group LLC
Buy Now
|
Compare Parts:
CAF-3.1-1.2
Talema Group LLC
|
Samacsys Manufacturer | Talema Group LLC |