Part Details for CAF900MM-2M by L-com Inc
Overview of CAF900MM-2M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAF900MM-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7552
|
Newark | Cable Assy, Hd68 Plug-Plug, 6.6 , Connector Type A:Hd-68 Plug, Connector Type B:Hd-68 Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Light Gray, Product Range:Caf900Mm Series Rohs Compliant: Yes |L-Com CAF900MM-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$161.9900 | Buy Now |
DISTI #
5073-CAF900MM-2M-ND
|
DigiKey | CBL. SCSI3 HPDB68M/M W/FER 2M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$220.4000 | Buy Now |
DISTI #
73603572
|
RS | SCSI-3 CableHPDB68 Male / Male w/Ferrites2.0m- | L-com CAF900MM-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$171.9900 | RFQ |
|
Onlinecomponents.com | CBL. SCSI3 HPDB68M/M W/FER 2m RoHS: Compliant | 0 |
|
$153.2400 / $164.5900 | Buy Now |
DISTI #
77733499
|
Verical | Cable Assembly D-Sub 2m 28AWG D-Subminiature to D-Subminiature 68 to 68 POS M-MCrimp-Crimp Individual Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$106.7940 / $177.9900 | Buy Now |
DISTI #
CAF900MM-2M
|
L-com US | SCSI-3 cables from L-com are manufactured to meet or exceed SCSI standards. Connectors are half pitch 68 position male on both ends with rugged molded backshells plus two ferrite cores. The ferrite cores help reduce radiated emissions and undesirable currents within the shield. Features double shielded cable (copper braid plus aluminum mylar foil) and 34 pair 28 AWG conductors for the highest quality. Thumbscrews are 2-56 threaded to fit most applications. Twisted pair cabling reduces cross talk. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 18 |
|
$106.7900 / $177.9900 | Buy Now |