There are no models available for this part yet.
Overview of CAN0001TP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for CAN0001TP by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-CAN0001TP
|
Mouser Electronics | Varistors 14VAC 18VDC 0.015J 2 2pF 120V 225V RoHS: Compliant | 0 |
|
$0.1450 / $0.1570 | Order Now | |
DISTI #
CAN0001TP
|
Avnet Abacus | (Alt: CAN0001TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CAN0001TP by Kyocera AVX Components
Part Data Attributes for CAN0001TP by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CHIP, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
14 V
|
Energy Absorbing Capacity-Max
|
0.015 J
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.9 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, 13 INCH
|
Rated Power Dissipation (P)
|
0.003 W
|
Reference Standard
|
AEC-Q200
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Nickel (Sn/Ni)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
18 V
|
Alternate Parts for CAN0001TP
This table gives cross-reference parts and alternative options found for CAN0001TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN0001TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB0004DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | CAN0001TP vs USB0004DM |
CAN0004DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | CAN0001TP vs CAN0004DM |
CAN0004WP | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | CAN0001TP vs CAN0004WP |
USB0001TX | Varistor, 18V, 0.015J, Surface Mount, CHIP | Kyocera AVX Components | CAN0001TP vs USB0001TX |
USB0006DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | CAN0001TP vs USB0006DM |
USB0005RX | Varistor, 18V, 0.015J, Surface Mount, CHIP | Kyocera AVX Components | CAN0001TP vs USB0005RX |
USB0005DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | CAN0001TP vs USB0005DM |
USB0003TP | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0508, ROHS COMPLIANT | Kyocera AVX Components | CAN0001TP vs USB0003TP |
USB0004WM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | CAN0001TP vs USB0004WM |
USB0005TM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | CAN0001TP vs USB0005TM |