CAN06C102KARACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP

Overview of CAN06C102KARACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for CAN06C102KARACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 83AH9803
Newark Cap, 1000Pf, 250Vac, Mlcc, 0603 Rohs Compliant: Yes |Kemet CAN06C102KARACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3400
  • 10 $0.2070
  • 25 $0.1820
  • 50 $0.1580
  • 100 $0.1330
  • 250 $0.1250
  • 500 $0.1150
  • 1,000 $0.1070
$0.1070 / $0.2070 Buy Now
DISTI # 80-CAN06C102KARACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 0603 10% RoHS: Compliant 5404
  • 1 $0.3800
  • 10 $0.1890
  • 100 $0.1210
  • 1,000 $0.1010
  • 4,000 $0.0840
  • 8,000 $0.0700
$0.0700 / $0.3800 Buy Now
DISTI # CAN06C102KARACTU
TME Capacitor: ceramic, MLCC, 1nF, 250V, X7R, ±10%, SMD, 0603 Min Qty: 4000 0
  • 4,000 $0.0950
$0.0950 RFQ
DISTI # C1S408402764384
Chip1Stop Capacitor Ceramic Multilayer 1561
  • 10 $0.1140
  • 100 $0.0780
$0.0780 / $0.1140 Buy Now

CAD Models for CAN06C102KARACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAN06C102KARACTU by KEMET Corporation

CAN06C102KARACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CAN06C102KARACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CAN06C102KARACTU

This table gives cross-reference parts and alternative options found for CAN06C102KARACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN06C102KARACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAN06C102KARAC7411 Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP KEMET Corporation CAN06C102KARACTU vs CAN06C102KARAC7411
CAN06X102KARAC7411 Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP KEMET Corporation CAN06C102KARACTU vs CAN06X102KARAC7411

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAN06C102KARACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAN06C102KARACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of CAN06C102KARACTU would you like to use for your alert(s)?
  • Please alert me when CAN06C102KARACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAN06C102KARACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAN06C102KARACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAN06C102KARACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAN06C102KARACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAN06C102KARACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: