CAN08C152JAGACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP

Overview of CAN08C152JAGACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for CAN08C152JAGACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH5495
Newark Cap, 1500Pf, 250Vac, Mlcc, 0805 Rohs Compliant: Yes |Kemet CAN08C152JAGACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7630
  • 10 $0.2710
  • 25 $0.2390
  • 50 $0.2080
  • 100 $0.1760
  • 250 $0.1660
  • 500 $0.1580
  • 1,000 $0.1490
$0.1490 / $0.2710 Buy Now
DISTI # 51AH8710
Newark Cap, 1500Pf, 250Vac, Mlcc, 0805, Capacitance:1500Pf, Voltage(Dc):-, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Can Series, Product Length:2.01Mm Rohs Compliant: Yes |Kemet CAN08C152JAGACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 51AH8709
Newark Cap, 1500Pf, 250Vac, Mlcc, 0805, Capacitance:1500Pf, Voltage(Dc):-, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Can Series, Product Length:2.01Mm Rohs Compliant: Yes |Kemet CAN08C152JAGACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 80-CAN08C152JAGACTU
Mouser Electronics Specialty Ceramic Capacitors 250VAC 1500pF C0G 0805 5% RoHS: Compliant 5677
  • 1 $0.4900
  • 10 $0.2610
  • 100 $0.1690
  • 1,000 $0.1430
  • 4,000 $0.1260
  • 8,000 $0.1150
  • 24,000 $0.1130
  • 48,000 $0.1090
$0.1090 / $0.4900 Buy Now
DISTI # CAN08C152JAGACTU
TME Capacitor: ceramic, MLCC, 1.5nF, 250V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 0
  • 4,000 $0.1230
  • 8,000 $0.1150
$0.1150 / $0.1230 RFQ
DISTI # CAN08C152JAGACTU
Avnet Abacus - Tape and Reel (Alt: CAN08C152JAGACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CAN08C152JAGACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAN08C152JAGACTU by KEMET Corporation

CAN08C152JAGACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CAN08C152JAGACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CAN08C152JAGACTU

This table gives cross-reference parts and alternative options found for CAN08C152JAGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN08C152JAGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAN08X152JAGACTU Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP KEMET Corporation CAN08C152JAGACTU vs CAN08X152JAGACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAN08C152JAGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAN08C152JAGACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of CAN08C152JAGACTU would you like to use for your alert(s)?
  • Please alert me when CAN08C152JAGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAN08C152JAGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAN08C152JAGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAN08C152JAGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAN08C152JAGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAN08C152JAGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: