Part Details for CAN18X182JAGAC7210 by KEMET Corporation
Overview of CAN18X182JAGAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAN18X182JAGAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CAN18X182JAGACLR
|
Mouser Electronics | Specialty Ceramic Capacitors 250VAC 1800pF C0G 5% 1812 Non-Safety RoHS: Compliant | 0 |
|
$0.7410 / $0.7710 | Order Now |