Part Details for CAN18X183JAGACTU by KEMET Corporation
Overview of CAN18X183JAGACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAN18X183JAGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CAN18X183JAGACTU
|
Mouser Electronics | Specialty Ceramic Capacitors 250VAC 0.018uF 5% C0G 1812 Non-Safety RoHS: Compliant | 0 |
|
$1.6500 | Order Now |