CAN19C153MAGACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP

Overview of CAN19C153MAGACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for CAN19C153MAGACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-CAN19C153MAGACTUTR-ND
DigiKey CAP CER 1825 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.3825
$1.3825 Buy Now
DISTI # 80-CAN19C153MAGACTU
Mouser Electronics Specialty Ceramic Capacitors 250VAC 0.015uF 20% C0G 1825 Non-Safety RoHS: Compliant 489
  • 1 $2.9400
  • 10 $2.2600
  • 50 $2.0800
  • 100 $1.7200
  • 500 $1.3800
  • 1,000 $1.2800
  • 2,000 $1.2600
  • 5,000 $1.2300
$1.2300 / $2.9400 Buy Now

CAD Models for CAN19C153MAGACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAN19C153MAGACTU by KEMET Corporation

CAN19C153MAGACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6.4 mm
Want to compare parts?
  1. CAN19C153MAGACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAN19C153MAGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAN19C153MAGACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of CAN19C153MAGACTU would you like to use for your alert(s)?
  • Please alert me when CAN19C153MAGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAN19C153MAGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAN19C153MAGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAN19C153MAGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAN19C153MAGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAN19C153MAGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: